New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Microphones
                                                                                                  Print Page

                                                                                                  ABM-711-RC

                                                                                                  Microphone Type:ECM

                                                                                                  Date/Lot Code

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO ABM-711-RC
                                                                                                  MULTICOMP PRO ABM-711-RC
                                                                                                  MULTICOMP PRO ABM-711-RC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoABM-711-RC
                                                                                                  Newark Part No.25R4391
                                                                                                  Product RangeMP Mic ABM
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  916 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.190
                                                                                                  10+$2.840
                                                                                                  100+$2.240
                                                                                                  500+$1.850
                                                                                                  1000+$1.600
                                                                                                  5000+$1.440
                                                                                                  10000+$1.300
                                                                                                  25000+$1.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoABM-711-RC
                                                                                                  Newark Part No.25R4391
                                                                                                  Product RangeMP Mic ABM
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionMicrophone
                                                                                                  Microphone TypeECM
                                                                                                  DirectivityNoise Cancelling
                                                                                                  Frequency Response Min50Hz
                                                                                                  Frequency Response Max16kHz
                                                                                                  Signal to Noise Ratio (SNR)58
                                                                                                  Acoustic Overload Point (AOP)-
                                                                                                  Supply Voltage Min2V
                                                                                                  Supply Voltage Max10V
                                                                                                  Sensitivity (dB)-44dB
                                                                                                  Drain Current Max-
                                                                                                  Impedance2.2kohm
                                                                                                  Output Impedance2.2kohm
                                                                                                  Sensor Case / PackageSMD
                                                                                                  No. of Pins2Pins
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Qualification-
                                                                                                  Product RangeMP Mic ABM
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  Ideal for a variety of repair, prototype, hobby and experimental applications, these compact microphone elements are great for any sound pick-up need.

                                                                                                  • Details:Noise canceling design
                                                                                                  • Solder Pad Connections
                                                                                                  • External Diameter: 6mm
                                                                                                  • External Height: 2.2mm
                                                                                                  • Frequency Response Max: 16000Hz
                                                                                                  • Frequency Response Min: 50Hz
                                                                                                  • Output Impedance: 2.2kohm
                                                                                                  • Supply Voltage Max: 10V
                                                                                                  • Current Consumption: 0.5mA
                                                                                                  • Device Type: Electret Condenser Microphone
                                                                                                  • Sensitivity: -44±3 dB
                                                                                                  • Multicomp Pro products are rated 4.2 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Microphone

                                                                                                  Directivity

                                                                                                  Noise Cancelling

                                                                                                  Frequency Response Max

                                                                                                  16kHz

                                                                                                  Acoustic Overload Point (AOP)

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  10V

                                                                                                  Drain Current Max

                                                                                                  -

                                                                                                  Output Impedance

                                                                                                  2.2kohm

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  MP Mic ABM

                                                                                                  Microphone Type

                                                                                                  ECM

                                                                                                  Frequency Response Min

                                                                                                  50Hz

                                                                                                  Signal to Noise Ratio (SNR)

                                                                                                  58

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Sensitivity (dB)

                                                                                                  -44dB

                                                                                                  Impedance

                                                                                                  2.2kohm

                                                                                                  Sensor Case / Package

                                                                                                  SMD

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.