Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-711-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25R4391
Product RangeMP Mic ABM
Your Part Number
725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 25+ | $2.270 |
| 100+ | $2.110 |
| 250+ | $1.940 |
| 500+ | $1.740 |
| 1000+ | $1.580 |
| 2500+ | $1.410 |
| 5000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-711-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25R4391
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min50Hz
DirectivityNoise Cancelling
Signal to Noise Ratio (SNR)58
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Drain Current Max-
Sensitivity (dB)-44dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ideal for a variety of repair, prototype, hobby and experimental applications, these compact microphone elements are great for any sound pick-up need.
- Details:Noise canceling design
- Solder Pad Connections
- External Diameter: 6mm
- External Height: 2.2mm
- Frequency Response Max: 16000Hz
- Frequency Response Min: 50Hz
- Output Impedance: 2.2kohm
- Supply Voltage Max: 10V
- Current Consumption: 0.5mA
- Device Type: Electret Condenser Microphone
- Sensitivity: -44±3 dB
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Signal to Noise Ratio (SNR)
58
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Sensitivity (dB)
-44dB
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
MP Mic ABM
Microphone Type
ECM
Directivity
Noise Cancelling
Frequency Response Max
16kHz
Supply Voltage Min
2V
Drain Current Max
-
Output Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate