Print Page
Image is for illustrative purposes only. Please refer to product description.
1,201 In Stock
1,938 more incoming. You can reserve stock now
777 Delivery in 1-3 Business Days(US stock)
424 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
| 10+ | $0.563 |
| 50+ | $0.431 |
| 100+ | $0.380 |
| 500+ | $0.362 |
| 1000+ | $0.312 |
| 5000+ | $0.288 |
| 10000+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC109B
Newark Part No.14M4490
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current200mA
Power Dissipation600mW
Power Dissipation Pd600mW
DC Collector Current200mA
Transistor Case StyleTO-18
Transistor MountingThrough Hole
DC Current Gain hFE450hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC109B is a 25V Silicon NPN Bipolar Planar Epitaxial Transistor with low power.
- Collector-base voltage(Vcbo = 30V)
- Emitter-base voltage(Vebo = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation
600mW
DC Collector Current
200mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
25V
Continuous Collector Current
200mA
Power Dissipation Pd
600mW
Transistor Case Style
TO-18
DC Current Gain hFE
450hFE
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate