Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC640
Newark Part No.08N8060
Product RangeMulticomp Pro Bipolar Transistors PNP
Your Part Number
1,424 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 10+ | $0.185 |
| 50+ | $0.137 |
| 100+ | $0.123 |
| 500+ | $0.109 |
| 1000+ | $0.081 |
| 2000+ | $0.076 |
| 5000+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC640
Newark Part No.08N8060
Product RangeMulticomp Pro Bipolar Transistors PNP
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd800mW
Power Dissipation800mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE250hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors PNP
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC640 is a PNP silicon planar epitaxial low power Bipolar Transistor for driver stages and audio amplifier applications.
- 45°C/W Junction-to-case thermal resistance
- 156°C/W Junction-to-ambient in free air thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation
800mW
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
Multicomp Pro Bipolar Transistors PNP
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
Power Dissipation Pd
800mW
Transistor Case Style
TO-92
DC Current Gain hFE
250hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
