Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC846
Newark Part No.67T1009
Product RangeMulticomp Pro Bipolar Transistors NPN
Your Part Number
510 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.186 |
| 10+ | $0.154 |
| 100+ | $0.063 |
| 1000+ | $0.045 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC846
Newark Part No.67T1009
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
Continuous Collector Current100mA
Power Dissipation Pd250mW
Power Dissipation250mW
DC Collector Current100mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE110hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC846 is a NPN general purpose Bipolar Transistor housed in a surface-mount plastic package. It is used in AF input stages and driver applications, suitable for switching and amplification applications.
- Two different gain selections
- High current gain
- Excellent hfe linearity
- Low noise between 30 and 15000Hz
- -55 to 150°C Junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
65V
Power Dissipation Pd
250mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
Multicomp Pro Bipolar Transistors NPN
MSL
-
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
110hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate