Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC846B
Newark Part No.87W9080
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
62,752 In Stock
Need more?
4044 Delivery in 1-3 Business Days(US stock)
58708 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.023 |
10+ | $0.023 |
100+ | $0.023 |
1000+ | $0.023 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC846B
Newark Part No.87W9080
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleSOT-23
DC Collector Current100mA
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BC846B is a NPN general purpose Transistor in surface mounted device (SMD) plastic package. Designed for use in switching and amplification applications. Ideal for AF input stages and driver applications.
- High current gain
- Excellent hfe linearity
- Low noise between 30Hz and 15kHz
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
65V
Power Dissipation
250mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
Multicomp Pro Bipolar Transistors NPN
MSL
-
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
DC Collector Current
100mA
DC Current Gain hFE
200hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BC846B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate