Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.393 |
10+ | $0.393 |
50+ | $0.393 |
100+ | $0.361 |
500+ | $0.361 |
1000+ | $0.333 |
5000+ | $0.333 |
10000+ | $0.333 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBF259
Newark Part No.96K6971
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current100mA
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current100mA
Transistor Case StyleTO-39
Transistor MountingThrough Hole
DC Current Gain hFE25hFE
No. of Pins3Pins
Transition Frequency75MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
Product Overview
The BF259 is a NPN silicon Power Transistor with 160V minimum breakdown voltage.
- High voltage
- -65 to 200°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
Power Dissipation
1W
DC Collector Current
100mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
300V
Continuous Collector Current
100mA
Power Dissipation Pd
1W
Transistor Case Style
TO-39
DC Current Gain hFE
25hFE
Transition Frequency
75MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate