Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0W4JE006KIL
Newark Part No.24M1011
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.260 |
| 25+ | $55.210 |
| 50+ | $43.420 |
| 100+ | $40.510 |
| 250+ | $37.770 |
Price for:Each
Minimum: 1
Multiple: 1
$57.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0W4JE006KIL
Newark Part No.24M1011
Technical Datasheet
Kit ContentsE6 x 100
Power Rating250mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit4300
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CFR0W4JE006KIL is an axial leaded carbon film resistor kit. This kit includes resistors with E6 decade resistance values ranging from 1ohm to 10Mohm.
- Power rating of 0.25W
- ±5% tolerance
- Maximum working voltage of 250V
- 43 resistance values available
- 100 pieces per resistance value
- 2.5mm dia x 6.8mm resistor size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
4,300 pieces of carbon film resistors.
Technical Specifications
Kit Contents
E6 x 100
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
4300
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Alternatives for CFR0W4JE006KIL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability