Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW1.25
Newark Part No.14M1981
Product RangeECW
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $28.240 |
25+ | $25.940 |
50+ | $23.630 |
100+ | $21.960 |
250+ | $20.590 |
Price for:Each
Minimum: 1
Multiple: 1
$28.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW1.25
Newark Part No.14M1981
Product RangeECW
Technical Datasheet
Jacket MaterialPUR
Jacket ColorUnjacketed
Wire Gauge16AWG
Conductor Area CSA1.17mm²
Reel Length (Imperial)154ft
Reel Length (Metric)47m
Operating Temperature Max390°C
No. of Max Strands x Strand SizeSolid
Voltage Rating7kV
Conductor MaterialCopper
External Diameter1.25mm
Approval SpecificationBS 4520, BS 60317/20
Product RangeECW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PUR
Wire Gauge
16AWG
Reel Length (Imperial)
154ft
Operating Temperature Max
390°C
Voltage Rating
7kV
External Diameter
1.25mm
Product Range
ECW
Jacket Color
Unjacketed
Conductor Area CSA
1.17mm²
Reel Length (Metric)
47m
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate