Hook Up Wire:
365 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $77.920 5+ $77.920 10+ $77.920 | Min: 1 / Mult: 1 | Unjacketed | - | - | 24AWG | - | - | 100ft | - | 30.5m | - | 200°C | Solid | - | Tinned Copper | 0.533mm | - | - | |||||
Spool of 100 | 1+ $406.120 5+ $390.420 10+ $376.960 | Min: 1 / Mult: 1 | Rubber | Black | - | 18AWG | - | - | 100ft | - | 30.5m | - | 90°C | 65 x 36AWG | 5kV | Tinned Copper | 3.658mm | - | - | |||||
Each | 1+ $73.430 10+ $70.180 30+ $66.930 50+ $63.680 100+ $57.180 More Pricing... | Min: 1 / Mult: 1 | TPE | Red | - | - | - | 2.5mm² | 82ft | - | 25m | - | 90°C | 651 x 0.07mm | 750V | Copper | 3.6mm | - | - | |||||
Spool of 500 | 1+ $1,493.820 5+ $1,436.040 10+ $1,386.520 | Min: 1 / Mult: 1 | Rubber | Red | - | 18AWG | - | - | 500ft | - | 152.4m | - | 90°C | 65 x 36AWG | 5kV | Tinned Copper | 3.658mm | - | - | |||||
Each | 1+ $531.830 5+ $490.280 10+ $459.110 25+ $427.960 50+ $386.410 | Min: 1 / Mult: 1 | Silicone Rubber | Black | - | 4AWG | - | 25mm² | 32.8ft | - | 10m | - | 90°C | 6496 x 0.07mm | 1.5kV | Copper | 11.9mm | - | Silvolt-1V Series | |||||
Each | 1+ $30.570 25+ $28.070 50+ $25.580 100+ $23.780 250+ $22.280 | Min: 1 / Mult: 1 | PU | Natural | 0.4mm | 26AWG | 0.02" | 0.12568mm² | 1476.38ft | 390°C | 450m | 1.11729g | - | - | - | Copper | 0.4mm | - | - | |||||
Spool of 100 | 1+ $583.110 5+ $560.560 10+ $541.230 | Min: 1 / Mult: 1 | PVC | Red | - | 18AWG | - | - | 100ft | - | 30.5m | - | 80°C | 16 x 30AWG | 40kV | Tinned Copper | 5.283mm | - | - | |||||
Pack of 4 | 1+ $25.450 25+ $23.380 50+ $21.300 100+ $19.810 250+ $18.550 | Min: 1 / Mult: 1 | PU | Green | - | 38AWG | - | - | 111.5ft | - | 34m | - | 120°C | Solid | 1.5kV | Copper | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
Each | 1+ $27.090 15+ $25.190 30+ $23.300 50+ $21.410 100+ $19.510 More Pricing... | Min: 1 / Mult: 1 | PVC | Green, Yellow | - | 12AWG | - | 4mm² | 16ft | - | 5m | - | 70°C | 1036 x 0.07mm | 1.5kV | - | 4.8mm | - | - | |||||
Each | 1+ $28.610 | Min: 1 / Mult: 1 | PVC | Black | - | 18AWG | - | - | 50ft | - | 15.2m | - | 105°C | 65 x 36AWG | 5kV | Tinned Copper | 3.6mm | - | - | |||||
Spool of 100 | 1+ $340.640 5+ $327.460 10+ $316.170 | Min: 1 / Mult: 1 | Unjacketed | - | - | 14AWG | - | 2.15mm² | 100ft | - | 30.5m | - | 200°C | Solid | - | Tinned Copper | 1.651mm | - | - | |||||
Spool of 100 | 1+ $86.100 5+ $82.770 10+ $79.920 | Min: 1 / Mult: 1 | Unjacketed | - | - | 30AWG | - | - | 100ft | - | 30.5m | - | 200°C | Solid | - | Tinned Copper | 0.254mm | - | - | |||||
Each | 1+ $531.830 5+ $490.280 10+ $459.110 25+ $427.960 50+ $386.410 | Min: 1 / Mult: 1 | Silicone Rubber | Red | - | 4AWG | - | 25mm² | 32ft | - | 10m | - | 90°C | 6496 x 0.07mm | 1.5kV | Copper | 11.9mm | - | SiliStrom Series | |||||
Each | 1+ $15.950 15+ $14.840 30+ $13.720 50+ $12.610 100+ $11.490 More Pricing... | Min: 1 / Mult: 1 | PVC | Red | - | 17AWG | - | 1mm² | 16ft | - | 5m | - | 70°C | 258 x 0.07mm | 1.5kV | Copper | 3.9mm | - | - | |||||
Each | 1+ $86.730 10+ $83.050 30+ $79.380 50+ $75.700 100+ $68.350 More Pricing... | Min: 1 / Mult: 1 | TPE | Black | - | - | - | 2.5mm² | 82ft | - | 25m | - | 90°C | 651 x 0.07mm | 750V | Copper | 3.6mm | - | - | |||||
Spool of 5 | 1+ $19.520 15+ $18.150 30+ $16.780 50+ $15.420 100+ $14.060 More Pricing... | Min: 1 / Mult: 1 | PVC | Black | - | 14AWG | - | 2.5mm² | 16.4ft | - | 5m | - | 70°C | 651 x 0.07mm | 1.5kV | Copper | 3.9mm | - | - | |||||
Each | 1+ $44.360 | Min: 1 / Mult: 1 | Silicone Rubber | Red | - | 18AWG | - | - | 50ft | - | 15.2m | - | 150°C | 192 x 41AWG | 10kV | Copper | 3.6mm | IEC 61010-31 | - | |||||
Spool of 500 | 1+ $1,869.380 2+ $1,775.160 3+ $1,722.010 5+ $1,656.780 7+ $1,641.070 | Min: 1 / Mult: 1 | PVC | Red | - | 18AWG | - | - | 500ft | - | 152.4m | - | 80°C | 16 x 30AWG | 40kV | Tinned Copper | 5.283mm | - | - | |||||
Each | 1+ $31.920 25+ $29.320 50+ $26.710 100+ $24.830 250+ $23.270 | Min: 1 / Mult: 1 | - | Unjacketed | - | 23AWG | - | 0.246mm² | 754.6ft | - | 230m | - | - | Solid | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | |||||
Each | 1+ $39.210 | Min: 1 / Mult: 1 | Silicone Rubber | Black | - | 18AWG | - | - | 50ft | - | 15.2m | - | 150°C | 192 x 41AWG | 10kV | Copper | 3.6mm | IEC 61010-31 | - | |||||
Spool of 100 | 1+ $2,155.920 | Min: 1 / Mult: 1 | Silicone Rubber | White | - | 8AWG | - | 8.61mm² | 100ft | - | 30.5m | - | 150°C | 133 x 29AWG | 15kV | Copper | 6.58mm | - | - | |||||
Spool of 500 | 1+ $2,291.880 5+ $2,203.240 10+ $2,127.270 | Min: 1 / Mult: 1 | Rubber | Red | - | 18AWG | - | - | 500ft | - | 152.4m | - | 90°C | 65 x 36AWG | 10kV | Tinned Copper | 5.817mm | - | - | |||||
Spool of 100 | 1+ $118.960 5+ $114.360 10+ $110.410 | Min: 1 / Mult: 1 | Unjacketed | - | - | 20AWG | - | - | 100ft | - | 30.5m | - | 200°C | Solid | - | Tinned Copper | 0.838mm | - | - | |||||
Spool of 100 | 1+ $217.270 5+ $208.870 10+ $201.670 | Min: 1 / Mult: 1 | Unjacketed | - | - | 16AWG | - | - | 100ft | - | 30.5m | - | 200°C | Solid | - | Tinned Copper | 1.321mm | - | - | |||||
Spool of 100 | 1+ $271.630 5+ $261.130 10+ $252.130 | Min: 1 / Mult: 1 | PVC | Black | - | 22AWG | - | - | 100ft | - | 30.5m | - | 80°C | 7 x 30AWG | 17kV | Tinned Copper | 3.048mm | - | - |