Print Page
Image is for illustrative purposes only. Please refer to product description.

1,324 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 10+ | $0.232 |
| 50+ | $0.140 |
| 100+ | $0.111 |
| 500+ | $0.097 |
| 1000+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoES2DA-13-F
Newark Part No.65W8574
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
The ES2DA-13-F is a Surface-mount Rectifier with moulded plastic case and solderable terminals as per MIL- STD-202 standard. It can be mountable to any position.
- Colour band denotes cathode
- Low leakage
- Low forward voltage drop
- High current capability
- Easily cleaned with alcohol, isopropanol and similar solvents
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
2A
Forward Voltage Max
950mV
Forward Surge Current
50A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
