Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLF35B
Newark Part No.97K3067
Product RangeMP LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.110 |
| 100+ | $1.650 |
| 500+ | $1.340 |
| 1000+ | $1.160 |
| 5000+ | $1.030 |
| 10000+ | $0.915 |
| 25000+ | $0.879 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLF35B
Newark Part No.97K3067
Product RangeMP LF Series
Technical Datasheet
Cable Diameter3.8mm
Frequency Min10MHz
Frequency Max300MHz
Impedance121ohm
Product RangeMP LF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LF35B is a hinged clamp Ferrite Core easy to fit data line filters providing a simple solution to the problems of radiated noise emissions generated by electronic equipment. The filter simply clips around the cable to be shielded and locks closed with no need to disconnect the cable or remove connectors.
- No grounding is required unlike cable shields
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Diameter
3.8mm
Frequency Max
300MHz
Product Range
MP LF Series
Frequency Min
10MHz
Impedance
121ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
