Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
10000+ | $0.013 |
20000+ | $0.013 |
50000+ | $0.059 |
100000+ | $0.013 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$130.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003007
Newark Part No.70AC9036
Technical Datasheet
Resistance62ohm
Resistor Case / Package0201 [0603 Metric]
Power Rating31.25mW
Product Range-
Resistor TechnologyThin Film
Resistor TypeHigh Power
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC003007
1 Product Found
Technical Specifications
Resistance
62ohm
Power Rating
31.25mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0201 [0603 Metric]
Product Range
-
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate