Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603WGJE006KIT
Newark Part No.39K0068
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.040 |
| 25+ | $178.410 |
| 50+ | $140.310 |
| 100+ | $130.910 |
| 250+ | $122.080 |
Price for:Each
Minimum: 1
Multiple: 1
$185.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603WGJE006KIT
Newark Part No.39K0068
Technical Datasheet
Power Rating62.5mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit3200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC0603WGJE006KIT is a Resistor Kit with power rating based on continuous full load operation at an ambient temperature of 70°C.
- 10Ω Nominal resistance
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Contents
100-piece of Each 32 values 10Ω to 1MΩ 0603 size resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 32 Values 10ohm to 1Mohm 0603 Size Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
3200
SVHC
No SVHC (25-Jun-2025)
Power Rating
62.5mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability