Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $4.950 |
100+ | $4.470 |
250+ | $4.130 |
500+ | $3.760 |
1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33274
Newark Part No.09R3159
Technical Datasheet
Thermal Resistance5.9°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric35mm
External Height - Metric50mm
External Length - Metric25.6mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.38"
External Height - Imperial1.97"
External Length - Imperial1.01"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC33274 is a 50 x 35 x 25.6mm compact high power dissipation vertical mounting extruded Heat Sink with solderable fixing pins. This heat sink can be mounted through mounting holes and is suitable for use with a single TO2-18 TO-220 and TO 247 devices via clip.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
5.9°C/W
External Width - Metric
35mm
External Length - Metric
25.6mm
Heat Sink Material
-
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.01"
Product Range
-
Technical Docs (1)
Alternatives for MC33274
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate