TO-218, TO-220, TO-247 Natural Convection Heat Sinks :
14 Products FoundFind a huge range of TO-218, TO-220, TO-247 Natural Convection Heat Sinks at Newark Electronics Mexico. We stock a wide range of Natural Convection Heat Sinks, such as TO-220, BGA, TO-3 & SIP Natural Convection Heat Sinks from the worlds top manufacturers including: Multicomp Pro, Wakefield Thermal & Boyd
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.030 10+ $3.650 25+ $3.510 50+ $3.410 100+ $3.340 More Pricing... | 4.17°C/W | TO-218, TO-220, TO-247 | 41.9mm | 63.5mm | 25.4mm | Aluminum | 1.65" | 2.5" | 1" | ||||||
Each | 1+ $1.290 | 13°C/W | TO-218, TO-220, TO-247 | 34.5mm | 25mm | 12.5mm | Aluminium | 1.36" | 0.98" | 0.49" | ||||||
MULTICOMP PRO | Each | 1+ $5.720 100+ $5.150 250+ $4.770 500+ $4.350 1000+ $4.030 | 5.6°C/W | TO-218, TO-220, TO-247 | 42mm | 25.4mm | 25mm | - | 1.65" | 1" | 0.98" | |||||
Each | 1+ $4.130 10+ $4.030 25+ $3.940 50+ $3.830 100+ $3.730 More Pricing... | 13°C/W | TO-218, TO-220, TO-247 | 34.5mm | 24.89mm | 12.4mm | Aluminum | 1.36" | 0.98" | 0.49" | ||||||
Each | 1+ $7.360 100+ $6.640 250+ $6.160 500+ $5.610 1000+ $5.190 | 2.7°C/W | TO-218, TO-220, TO-247 | 42mm | 63.5mm | 25mm | - | 1.65" | 2.5" | 0.98" | ||||||
MULTICOMP PRO | Each | 1+ $5.290 100+ $4.760 250+ $4.410 500+ $4.030 1000+ $3.720 | 5.9°C/W | TO-218, TO-220, TO-247 | 35mm | 50mm | 25.6mm | - | 1.38" | 1.97" | 1.01" | |||||
MULTICOMP PRO | Each | 1+ $8.110 100+ $7.310 250+ $6.790 500+ $6.190 1000+ $5.730 | 3.3°C/W | TO-218, TO-220, TO-247 | 42mm | 50.8mm | 25mm | - | 1.65" | 2" | 0.98" | |||||
MULTICOMP PRO | Each | 1+ $4.840 100+ $4.370 250+ $4.060 500+ $3.700 1000+ $3.420 | 4.4°C/W | TO-218, TO-220, TO-247 | 42mm | 38.1mm | 25mm | - | 1.65" | 1.5" | 0.98" | |||||
MULTICOMP PRO | Each | 1+ $5.760 100+ $5.150 250+ $4.750 500+ $4.300 1000+ $3.940 | 5.9°C/W | TO-218, TO-220, TO-247 | 35mm | 50mm | 25.6mm | - | 1.38" | 1.97" | 1.01" | |||||
Each | 1+ $5.360 | 10.2°C/W | TO-218, TO-220, TO-247 | 12.5mm | 38mm | 34mm | Aluminium | 0.49" | 1.5" | 1.36" | ||||||
Each | 1+ $12.820 10+ $12.530 25+ $12.220 50+ $11.910 100+ $11.620 More Pricing... | 2.7°C/W | TO-218, TO-220, TO-247 | 41.9mm | 63.5mm | 25.4mm | Aluminum | 1.65" | 2.5" | 1" | ||||||
Each | 500+ $4.740 1000+ $4.560 | 7.67°C/W | TO-218, TO-220, TO-247 | 41.9mm | 38.1mm | 25.4mm | Aluminum | 1.65" | 1.5" | 1" | ||||||
Each | 500+ $3.330 1000+ $3.240 | 8.67°C/W | TO-218, TO-220, TO-247 | 25.4mm | 25.4mm | 42mm | Aluminum | 1" | 1" | 1.65" | ||||||
Each | 500+ $2.250 1000+ $2.200 | 5.33°C/W | TO-218, TO-220, TO-247 | 41.9mm | 50.8mm | 25.4mm | Aluminum | 1.65" | 2" | 1" | ||||||