Print Page
657-25ABPE
Heat Sink, Square, PCB, Black Anodized, Wave-Solderable, 4.17 °C/W, TO-218, TO-220, TO-247, 41.9 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No657-25ABPECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42M0663
Your Part Number
433 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.990 |
| 25+ | $3.840 |
| 50+ | $3.720 |
| 100+ | $3.650 |
| 250+ | $3.570 |
| 500+ | $3.480 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No657-25ABPECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42M0663
Technical Datasheet
Thermal Resistance4.17°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric41.9mm
External Height - Metric63.5mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.65"
External Height - Imperial2.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 657-25ABPE is a 63.5 x 41.9 x 25.4mm high-efficiency Heat Sink made of aluminum with black anodized finish. This board level heat sink features wave-solderable pins on center for vertical mounting on printed circuit boards. This heat sink is suitable for use with TO-218, TO-220 and TO-247 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
4.17°C/W
External Width - Metric
41.9mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
2.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
