Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAB 035075-33
Newark Part No.97K4329
Product RangeMP AB
Your Part Number
5,241 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.182 |
| 100+ | $0.156 |
| 500+ | $0.105 |
| 1000+ | $0.099 |
| 5000+ | $0.085 |
| 10000+ | $0.075 |
| 25000+ | $0.071 |
Price for:Each
Minimum: 10
Multiple: 10
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAB 035075-33
Newark Part No.97K4329
Product RangeMP AB
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance100ohm
DC Current Rating3A
Inner Diameter0.65mm
Frequency Min-
Product RangeMP AB
DC Resistance Max-
Frequency Max-
Impedance Tolerance-
Product Length7.5mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
3A
Frequency Min
-
DC Resistance Max
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Impedance
100ohm
Inner Diameter
0.65mm
Product Range
MP AB
Frequency Max
-
Product Length
7.5mm
Product Height
-
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
