Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAB 035090-33
Newark Part No.97K4330
Technical Datasheet
5,756 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.156 |
| 100+ | $0.134 |
| 500+ | $0.092 |
| 1000+ | $0.086 |
| 5000+ | $0.074 |
| 10000+ | $0.065 |
| 25000+ | $0.062 |
Price for:Each
Minimum: 10
Multiple: 10
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAB 035090-33
Newark Part No.97K4330
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance134ohm
DC Current Rating3A
Inner Diameter0.65mm
Frequency Min-
Product Range-
DC Resistance Max-
Frequency Max-
Impedance Tolerance-
Product Length9mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
3A
Frequency Min
-
DC Resistance Max
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Impedance
134ohm
Inner Diameter
0.65mm
Product Range
-
Frequency Max
-
Product Length
9mm
Product Height
-
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability