Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP110624132A-162U
Newark Part No.74AC1285
Product RangeMCAP Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 100+ | $1.440 |
| 250+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP110624132A-162U
Newark Part No.74AC1285
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance1.619mH
RMS Current (Irms)1A
DC Resistance Max0.48ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
1A
Inductance Tolerance
± 15%
Inductance
1.619mH
DC Resistance Max
0.48ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate