Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRFTDU0220
Newark Part No.
Full Reel13AC9303
Re-Reel27W0927
Cut Tape27W0927
Product RangeCSR Series
Your Part Number
5,855 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.005 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.231 | $0.005 |
| 10+ | $0.179 | $0.005 |
| 25+ | $0.137 | $0.005 |
| 50+ | $0.094 | $0.005 |
| 100+ | $0.070 | $0.005 |
| 500+ | $0.059 | $0.005 |
| 1000+ | $0.051 | $0.005 |
| 5000+ | $0.039 | $0.005 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1000+ | $0.051 | $0.005 |
| 5000+ | $0.039 | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRFTDU0220
Newark Part No.
Full Reel13AC9303
Re-Reel27W0927
Cut Tape27W0927
Product RangeCSR Series
Technical Datasheet
Resistance22ohm
Product RangeCSR Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating500mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Alternatives for MCFRFTDU0220
1 Product Found
Technical Specifications
Resistance
22ohm
Voltage Rating
300V
Power Rating
500mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSR Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
