Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLB634PSTB
Newark Part No.49AC8210
Product RangeMCLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $91.370 |
25+ | $87.400 |
50+ | $85.200 |
100+ | $82.550 |
250+ | $79.900 |
Price for:Each
Minimum: 1
Multiple: 1
$91.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLB634PSTB
Newark Part No.49AC8210
Product RangeMCLB
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max690V
Contact Current AC Max63A
IP / NEMA RatingIP54
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / StandardsCB, CE, EN, IEC, SEMKO, UL
Product RangeMCLB
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
-
Approvals / Standards
CB, CE, EN, IEC, SEMKO, UL
SVHC
No SVHC (19-Jan-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP54
Switch Disconnector Mountng Type
-
Product Range
MCLB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate