Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD1608MT470
Newark Part No.20T0837
Product RangeMCPD Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD1608MT470
Newark Part No.20T0837
Product RangeMCPD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCPD Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Inductance Tolerance± 20%
DC Resistance Max0.64ohm
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
MCPD Series
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
0.64ohm
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate