Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/4G681JT-RH
Newark Part No.72K6203
Product RangeMCRC Series
Technical Datasheet
795 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.092 |
10+ | $0.092 |
25+ | $0.092 |
50+ | $0.092 |
100+ | $0.092 |
500+ | $0.092 |
1000+ | $0.092 |
5000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/4G681JT-RH
Newark Part No.72K6203
Product RangeMCRC Series
Technical Datasheet
Resistance680ohm
Product RangeMCRC Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
MCRC1/4G681JT-RH is a MCRC series carbon composition resistor.
- 10,000Mohm minimum insulation resistance
- 680 ohm nominal resistance
- 250mW (1/4W) rated power
- ±5% tolerance
Technical Specifications
Resistance
680ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCRC Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability