Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-471KU
Newark Part No.75R0098
Product RangeMCSD105 Series
Your Part Number
975 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.775 | $0.069 |
| 10+ | $0.646 | $0.069 |
| 50+ | $0.577 | $0.069 |
| 100+ | $0.475 | $0.069 |
| 250+ | $0.404 | $0.069 |
| 500+ | $0.390 | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-471KU
Newark Part No.75R0098
Product RangeMCSD105 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD105 Series
Power Inductor Case10.2mm x 9mm x 5.4mm
Inductor Case / Package-
DC Resistance Max1.48ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
MCSD105 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
-
Power Inductor Case
10.2mm x 9mm x 5.4mm
DC Resistance Max
1.48ohm
Product Length
10.2mm
Product Height
5.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
