Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-820KU
Newark Part No.29AH6523
Product RangeMCSD105 Series
Technical Datasheet
Packaging Options
1,720 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.604 |
250+ | $0.475 |
500+ | $0.431 |
1000+ | $0.396 |
5000+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-820KU
Newark Part No.29AH6523
Product RangeMCSD105 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case10.2mm x 9mm x 5.4mm
Product RangeMCSD105 Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Power Inductor Case
10.2mm x 9mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Product Range
MCSD105 Series
DC Resistance Max
0.25ohm
Product Length
10.2mm
Product Height
5.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate