Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-302KU
Newark Part No.75R0106
Product RangeMCSD106 Series
Technical Datasheet
1,791 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.128 |
10+ | $0.128 |
50+ | $0.128 |
100+ | $0.128 |
250+ | $0.128 |
500+ | $0.128 |
1000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-302KU
Newark Part No.75R0106
Product RangeMCSD106 Series
Technical Datasheet
Inductance3mH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case9mm x 10mm x 6.5mm
Product RangeMCSD106 Series
Inductor Case / Package-
DC Resistance Max7ohm
Inductance Tolerance± 10%
Product Length9mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSD106-302KU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3mH
Inductor Construction
Unshielded
Power Inductor Case
9mm x 10mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Product Range
MCSD106 Series
DC Resistance Max
7ohm
Product Length
9mm
Product Height
6.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate