Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-472KU
Newark Part No.74AC1361
Product RangeMCSD106 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1.030 |
10+ | $0.781 |
100+ | $0.752 |
250+ | $0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-472KU
Newark Part No.74AC1361
Product RangeMCSD106 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case9mm x 10mm x 6.5mm
Product RangeMCSD106 Series
Inductor Case / Package-
DC Resistance Max12ohm
Inductance Tolerance± 10%
Product Length9mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Power Inductor Case
9mm x 10mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
300mA
Saturation Current (Isat)
-
Product Range
MCSD106 Series
DC Resistance Max
12ohm
Product Length
9mm
Product Height
6.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate