Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-120MU
Newark Part No.74AC1374
Product RangeMCSD54 Series
Technical Datasheet
Packaging Options
8,346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.372 | 
| 250+ | $0.292 | 
| 500+ | $0.265 | 
| 1000+ | $0.244 | 
| 5000+ | $0.225 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-120MU
Newark Part No.74AC1374
Product RangeMCSD54 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeMCSD54 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
-
Product Range
MCSD54 Series
DC Resistance Max
0.12ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for MCSD54-120MU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability