Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-472KU
Newark Part No.75R0171
Product RangeMCSD75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$4,760.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-472KU
Newark Part No.75R0171
Product RangeMCSD75 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD75 Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductance Tolerance± 10%
DC Resistance Max13.8ohm
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
MCSD75 Series
Inductance Tolerance
± 10%
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
13.8ohm
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate