Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-4R7MU
Newark Part No.74AC1326
Product RangeMCSDC0604 Series
Technical Datasheet
Packaging Options
1,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.409 |
250+ | $0.322 |
500+ | $0.292 |
1000+ | $0.268 |
5000+ | $0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-4R7MU
Newark Part No.74AC1326
Product RangeMCSDC0604 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case6mm x 5.8mm x 4.8mm
Product RangeMCSDC0604 Series
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
6mm x 5.8mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
-
Product Range
MCSDC0604 Series
DC Resistance Max
0.08ohm
Product Length
6mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for MCSDC0604-4R7MU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate