Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-820MHF
Newark Part No.82R4342
Product RangeMCSDRH125B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-820MHF
Newark Part No.82R4342
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Product RangeMCSDRH125B Series
Saturation Current (Isat)2.4A
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.145ohm
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
DC Resistance Max
0.145ohm
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.75A
Product Range
MCSDRH125B Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate