Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-6R8MHF
Newark Part No.74AC1351
Product RangeMCSDRH73B Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $0.510 | 
| 10+ | $0.386 | 
| 100+ | $0.372 | 
| 250+ | $0.354 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-6R8MHF
Newark Part No.74AC1351
Product RangeMCSDRH73B Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.04A
Inductor ConstructionShielded
Saturation Current (Isat)3.12A
Product RangeMCSDRH73B Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Inductor Case / Package-
DC Resistance Max0.0498ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MCSDRH73B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.04A
Saturation Current (Isat)
3.12A
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
DC Resistance Max
0.0498ohm
Product Length
7.3mm
Product Height
3.55mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate