Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1029-X-503-LF
Newark Part No.05N1614
Product Range1029P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1029-X-503-LF
Newark Part No.05N1614
Product Range1029P Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance50kohm
Resistance Tolerance± 10%
No. of Turns25Turns
Product Range1029P Series
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size9 mm Square
Resistor Case / PackageSIP
Product Length9.5mm
Product Width4.85mm
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1029X series 9mm 25-turn square cermet Trimmer Potentiometer offers wiper idles mechanical stops, solderable pins terminals and infinite resolution.
- Available with a knob for finger adjust
- 1000MΩ at 500VDC Minimum insulation resistance
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
50kohm
No. of Turns
25Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
9 mm Square
Product Length
9.5mm
Product Height
10mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
Resistance Tolerance
± 10%
Product Range
1029P Series
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
4.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate