Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KT1R0
Newark Part No.20T1071
Product RangeMCWL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.406 |
| 5000+ | $0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL05KT1R0
Newark Part No.20T1071
Product RangeMCWL Series
Technical Datasheet
Inductance1µH
DC Resistance Max2.5ohm
Product RangeMCWL Series
Self Resonant Frequency100MHz
DC Current Rating170mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1µH
Product Range
MCWL Series
DC Current Rating
170mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.5ohm
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate