Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWWPT-10-202-LF
Newark Part No.05N1630
Product RangeMCWWPT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWWPT-10-202-LF
Newark Part No.05N1630
Product RangeMCWWPT Series
Technical Datasheet
Track Resistance2kohm
No. of Turns-
Track Taper-
Power Rating2W
Resistance Tolerance± 5%
Product RangeMCWWPT Series
Potentiometer MountingPanel Mount
Shaft Diameter6.3mm
No. of Gangs-
Adjustment TypeScrewdriver Slot
Shaft Length20.6mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCWF06P1000FTL from Multicomp Pro is a MCWF06P series high power chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in high accuracy DC power supply, digital multimeter, telecommunication and computer.
- 610 [1608 Metric] EIA size code
- Resistance is 100 ohm (E96/E24) with ±1% tolerance
- Maximum operating voltage (DC or RMS) is 50V and maximum dissipation at Tamb=70°C is 125mW
- Temperature coefficient is ±100ppm/°C
- High precision, high reliability and stability
- Reduced size of final equipment
- Small size and light weight
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Track Resistance
2kohm
Track Taper
-
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
20.6mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
39.2mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
-
Power Rating
2W
Product Range
MCWWPT Series
Shaft Diameter
6.3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCWWPT-10-202-LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate