Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W2FFE012KIL
Newark Part No.38K5135
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $192.540 |
| 25+ | $185.650 |
| 50+ | $146.000 |
| 100+ | $136.220 |
| 250+ | $127.020 |
Price for:Each
Minimum: 1
Multiple: 1
$192.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W2FFE012KIL
Newark Part No.38K5135
Technical Datasheet
Kit ContentsE12 x 100
Power Rating500mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF0W2FFE012KIL is a metal film Resistor Kit consists of many resistors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
100 pieces of each 61 values 10Ω to 1MΩ Resistors.
Technical Specifications
Kit Contents
E12 x 100
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
6100
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Alternatives for MF0W2FFE012KIL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate