Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W2FFE024KIL
Newark Part No.38K5136
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $385.780 |
| 25+ | $371.970 |
| 50+ | $292.510 |
| 100+ | $272.930 |
| 250+ | $254.500 |
Price for:Each
Minimum: 1
Multiple: 1
$385.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W2FFE024KIL
Newark Part No.38K5136
Technical Datasheet
Kit ContentsE24 x 100
Power Rating500mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Metal film resistor kit
- 0.5W at 70°C rated power, 350V maximum working voltage, 700V maximum overload voltage
- 700V dielectric withstanding voltage, 70°C rated ambient temperature
- Resistance tolerance is ±1%, 10 ohm to 1Mohm resistance range
- Rod type ceramics basic body material, metal film resistance film
- Operating temperature range from -55°C to +155°C
- 100pcs value
- 12,100pcs total quantity, E12 series (121 values)
Technical Specifications
Kit Contents
E24 x 100
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability