Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-14SR
Newark Part No.25R4770
Product RangeMulticomp Pro Chassis Sockets
Your Part Number
31,214 In Stock
Need more?
6259 Delivery in 1-3 Business Days(US stock)
24955 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 250+ | $1.450 |
| 500+ | $1.310 |
| 1000+ | $1.170 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-14SR
Newark Part No.25R4770
Product RangeMulticomp Pro Chassis Sockets
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2mm
Barrel Length10mm
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product RangeMulticomp Pro Chassis Sockets
SVHCLead (17-Jan-2023)
Product Overview
MJ-14SR from Multicomp Pro is a chassis socket for power supply unit.
- Current rating is 0.5A at 12V DC
- Maximum contact resistance is 30mohm
- Minimum insulation resistance is 100Mohm at 500V DC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (17-Jan-2023)
Current Rating
500mA
Barrel Length
10mm
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
Multicomp Pro Chassis Sockets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
