Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $32.970 |
10+ | $31.720 |
Price for:Each
Minimum: 1
Multiple: 1
$32.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013409
Newark Part No.77AK6448
Technical Datasheet
Nominal Rated Voltage AC100V to 120V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM18CFM
Noise Rating31dBA
Power Rating2.8W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
100V to 120V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
31dBA
Rated Speed
4200rpm
Current Rating
220mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MP013409
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate