Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 10+ | $18.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013411
Newark Part No.77AK6450
Technical Datasheet
Nominal Rated Voltage AC100V to 120V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM41CFM
Noise Rating33dBA
Power Rating3.3W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating211mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
100V to 120V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
33dBA
Rated Speed
3100rpm
Current Rating
211mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
41CFM
Power Rating
3.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MP013411
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate