Print Page
Image is for illustrative purposes only. Please refer to product description.
3,431 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
| 10+ | $0.563 |
| 50+ | $0.431 |
| 100+ | $0.380 |
| 500+ | $0.362 |
| 1000+ | $0.312 |
| 5000+ | $0.288 |
| 10000+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001166
Newark Part No.29AH8636
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current800mA
Power Dissipation Pd1.2W
Power Dissipation1.2W
DC Collector Current800mA
Transistor Case StyleTO-39
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation Pd
1.2W
DC Collector Current
800mA
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Continuous Collector Current
800mA
Power Dissipation
1.2W
Transistor Case Style
TO-39
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate