Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.389 |
| 5000+ | $0.355 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$972.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002765
Newark Part No.64AH4338
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.2A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product Range-
Power Inductor Case5.5mm x 5mm x 3mm
DC Resistance Max7040µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
-
DC Resistance Max
7040µohm
Product Length
5.5mm
Product Height
3mm
RMS Current (Irms)
12.2A
Saturation Current (Isat)
16A
Power Inductor Case
5.5mm x 5mm x 3mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002765
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability