Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.394 |
| 5000+ | $0.361 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$788.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002798
Newark Part No.64AH4371
Technical Datasheet
Inductance150µH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product Range-
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
270mA
Saturation Current (Isat)
-
Product Range
-
DC Resistance Max
2ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for MP002798
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability