Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002800
Newark Part No.64AH4373
Product RangeMC PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.434 |
| 5000+ | $0.395 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002800
Newark Part No.64AH4373
Product RangeMC PD Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeMC PD Series
DC Resistance Max13.8ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
13.8ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Product Range
MC PD Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
