Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002802
Newark Part No.83AH2626
Product RangeMC PD Series
Your Part Number
Technical Datasheet
664 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.570 |
| 250+ | $0.437 |
| 500+ | $0.393 |
| 1000+ | $0.356 |
| 5000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002802
Newark Part No.83AH2626
Product RangeMC PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PD Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
MC PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
-
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
DC Resistance Max
0.28ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Alternatives for MP002802
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability