Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.327 |
| 5000+ | $0.299 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$327.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002804
Newark Part No.64AH4377
Technical Datasheet
Inductance330µH
RMS Current (Irms)620mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case12.95mm x 9.4mm x 5.21mm
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
-
DC Resistance Max
1.02ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
-
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability