Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002806
Newark Part No.64AH4379
Product RangeMC PD Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.356 |
| 5000+ | $0.326 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002806
Newark Part No.64AH4379
Product RangeMC PD Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)350mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Product RangeMC PD Series
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Product Range
MC PD Series
DC Resistance Max
3ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Alternatives for MP002806
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability