Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 250+ | $0.706 |
| 500+ | $0.635 |
| 1000+ | $0.576 |
| 5000+ | $0.526 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$176.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002807
Newark Part No.64AH4380
Technical Datasheet
Inductance15µH
RMS Current (Irms)8A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case18.54mm x 15.24mm x 7.11mm
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
DC Resistance Max
0.036ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Alternatives for MP002807
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability