Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
250+ | $0.646 |
500+ | $0.588 |
1000+ | $0.546 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$161.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002838
Newark Part No.64AH4411
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case18.54mm x 15.24mm x 7.62mm
Product Range-
DC Resistance Max0.207ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
DC Resistance Max
0.207ohm
Product Length
18.54mm
Product Height
7.62mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
-
Product Range
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
2-methylimidazole (21-Jan-2025)
Technical Docs (1)
Alternatives for MP002838
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability